There are no models available for this part yet.
Overview of 920-0141-01 by Schmartboard
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 920-0141-01 by Schmartboard
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1988-1065-ND
|
DigiKey | 10 PACK 12" YELLOW FEMALE WITH 4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$7.0000 | Buy Now | |
DISTI #
872-920-0141-01
|
Mouser Electronics | Jumper Wires 10PK 12" Yellow FEM w/40 Headers 3x5x0.2 RoHS: Compliant | 2 |
|
$7.0000 | Buy Now | |
DISTI #
C1S718200003234
|
Chip1Stop | Unclassified | 1 |
|
$1.2400 | Buy Now |