Part Details for 920-0186-01 by Schmartboard
Overview of 920-0186-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 920-0186-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1169-ND
|
DigiKey | QTY. 10 9" RED FEMALE JUMPERS AN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
36 In Stock |
|
$7.0000 | Buy Now |
DISTI #
872-920-0186-01
|
Mouser Electronics | Jumper Wires Qty. 10 9" Red FEM Jumpers/40 Headers RoHS: Compliant | 4 |
|
$7.0000 | Buy Now |
DISTI #
V99:2348_17596763
|
Arrow Electronics | 10 9" Red Female Jumpers and 40 Headers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 6 |
|
$1.1850 | Buy Now |