Part Details for 9201J37Z4QD22 by C&K
Overview of 9201J37Z4QD22 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9201J37Z4QD22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8514
|
Newark | 9201J37Z4Qd22 |C&k Components 9201J37Z4QD22 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4900 / $35.7000 | Buy Now |
DISTI #
9201J37Z4QD22-ND
|
DigiKey | SWITCH ROCKER DPDT 6A 125V Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.9449 | Buy Now |
DISTI #
611-9201J37Z4QD22
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$29.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 1 | 0 |
|
$31.6400 | Buy Now |
DISTI #
000000000000592342
|
Sager | Rocker Switches Rocker Min Qty: 36 | 0 |
|
$33.6200 | Buy Now |
Part Details for 9201J37Z4QD22
9201J37Z4QD22 CAD Models
9201J37Z4QD22 Part Data Attributes
|
9201J37Z4QD22
C&K
Buy Now
Datasheet
|
Compare Parts:
9201J37Z4QD22
C&K
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.351 inch | |
Actuator Material | NYLON | |
Actuator Type | LOCKING LEVER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.29 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |