Switches
9201SH3Z4QD
Description: Toggle Switch

Overview of 9201SH3Z4QD by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 9201SH3Z4QD by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 40M7431
Newark Toggle Switch, straight, dpdt, on-On, quick Connect Terminal, toggle Bat |C&k Components 9201SH3Z4QD RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 65
  • 50 $33.9000
$33.9000 Buy Now
DISTI # CKN11770-ND
DigiKey SWITCH TOGGLE DPDT 6A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 80 $28.4810
$28.4810 Buy Now
DISTI # 611-9201SH3Z4QD
Mouser Electronics Toggle Switches Toggle RoHS: Compliant 0
  • 80 $28.4800
  • 120 $28.4700
  • 280 $27.6600
$27.6600 / $28.4800 Order Now
Future Electronics 9000 Series 6 A120 V DPDT Anti-Rotation Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray 0
Tray
  • 40 $27.9300
$27.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 0
  • 3 $25.5800
$25.5800 Buy Now
DISTI # 000000000000592371
Sager Toggle Switches Toggle Min Qty: 80 0
  • 80 $26.6400
  • 120 $25.5800
$25.5800 / $26.6400 Buy Now

CAD Models for 9201SH3Z4QD by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9201SH3Z4QD by C&K

9201SH3Z4QD
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Angle
30 deg
Actuator Length
0.41 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Bushing Diameter
0.314 inch
Bushing Length
0.296 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@30VDC
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2500VRMS V
Electrical Life
25000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn)
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 9201SH3Z4QD
    C&K
    Toggle Switch
    VS

Related Parts for 9201SH3Z4QD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9201SH3Z4QD by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9201SH3Z4QD by C&K

Select Manufacturer
Which Manufacturer of 9201SH3Z4QD would you like to use for your alert(s)?
  • Please alert me when 9201SH3Z4QD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9201SH3Z4QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9201SH3Z4QD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9201SH3Z4QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9201SH3Z4QD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9201SH3Z4QD by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: