Part Details for 92049006P by Treston House
Overview of 92049006P by Treston House
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92049006P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ8901
|
Newark | Esd Adjustable Shelf M30, 24" X28" |Treston 92049006P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.2000 / $528.3600 | Buy Now |
DISTI #
10039350
|
Techni-Tool, Inc. | Treston 92049006P Adjustable Shelf, ESD Safe, M750, 720 x 650mm, Light Grey, Epoxy Powder-Coated Steel | 0 |
|
$412.4600 | Buy Now |
DISTI #
10039350
|
TestEquity LLC | Treston 92049006P Adjustable Shelf, ESD Safe, M750, 720 x 650mm, Light Grey, Epoxy Powder-Coated Steel | 0 |
|
$412.4600 | Buy Now |