Part Details for 9205430000 by Weidmüller Interface GmbH & Co. KG
Overview of 9205430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9205430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T7042
|
Newark | Ctin Cm 1.6/2.5 |Weidmuller 9205430000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,434.1000 / $1,607.0000 | Buy Now |
DISTI #
9205430000-ND
|
DigiKey | TOOL HAND CRIMPER 10-26AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,386.7960 / $1,438.1600 | Buy Now |
DISTI #
9205430000
|
Avnet Americas | Crimping Tool for Contacts, 0.14mm², 6mm², 4-indent Crimp - Bulk (Alt: 9205430000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9205430000
|
Mouser Electronics | Crimpers / Crimping Tools CTIN CM 1.6/2.5 | 1 |
|
$1,373.1400 / $1,423.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,336.0900 / $1,412.0800 | Buy Now |