Part Details for 9209 010U1000 by Belden Inc
Overview of 9209 010U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9209 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8948
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:23Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pe Rohs Compliant: Yes |Belden 9209 010U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL11957-ND
|
DigiKey | 75 OHM MINI VIDEO CABLE Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3993 | Buy Now |
DISTI #
566-9209-U1000-10
|
Mouser Electronics | Coaxial Cables 23AWG 1C SHIELD 1000ft BOX BLACK RoHS: Compliant | 0 |
|
$1,610.8900 | Order Now |
DISTI #
70004451
|
RS | Coaxial Cable, RG59/U,23 AWG, BC, Solid, Braid Shld, TC, PE Ins, Blk, PE jkt,75 Ohms | Belden 9209 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$1,610.8900 | RFQ |