Part Details for 9210221 (ALTERNATE: 9210221) by RS Pro
Overview of 9210221 (ALTERNATE: 9210221) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9210221 (ALTERNATE: 9210221)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71041064
|
RS | Straight Cable Mount MCX Connector 50 Ohm Impedance Solder Term. 0 to 6 GHz | RS PRO 9210221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$3.4300 / $4.9000 | Buy Now |