There are no models available for this part yet.
Overview of 9221 010500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 9221 010500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05F1809
|
Newark | Coaxial Cable, 500Ft, Black, Coaxial Cable Type:-, Wire Gauge:30Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc, External Diameter:2.46Mm Rohs Compliant: Yes |Belden 9221 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$581.2800 / $626.2600 | Buy Now | |
DISTI #
BEL1319-500-ND
|
DigiKey | CABLE MIN COAX 30 AWG 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
13 In Stock |
|
$467.6330 / $553.9900 | Buy Now | |
DISTI #
566-9221-500
|
Mouser Electronics | Coaxial Cables 30AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 1 |
|
$554.6300 / $562.0200 | Buy Now | |
DISTI #
70004336
|
RS | Coaxial Cable, 30 AWG, TC, 7x38, Braid Shld, FHDPE Ins, Black, PVC | Belden 9221 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$607.2200 / $660.0200 | RFQ |