Part Details for 922150-TE by Metcal
Overview of 922150-TE by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 922150-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7762
|
Newark | Needle, 22 Gauge X 1 1/2", Blue, Syringe, Dispenser Type:Needle, Volume:-, Product Range:Te Tips Series, Applicator Type:Needle Rohs Compliant: Yes |Metcal 922150-TE Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 2 |
|
$6.6300 | Buy Now |
DISTI #
745-922150-TE
|
Mouser Electronics | Liquid Dispensers & Bottles TE Needle 22 Ga X 1-1/2in Blue RoHS: Compliant | 222 |
|
$0.6940 / $0.7000 | Buy Now |
DISTI #
922150-TE
|
TME | Needle: steel, 1.5", Size: 22, straight, Mounting: Luer Lock Min Qty: 10 | 10 |
|
$0.5040 / $0.5400 | Buy Now |
DISTI #
03L5999
|
Bürklin Elektronik | Dispensing Tip, (L) 38.1 mm, blue, Gauge 22, Inside Ø 0.4 mm, 922150-TE Min Qty: 1 | 5 |
|
$27.2014 | Buy Now |