Part Details for 9221J4Z4QD2 by ITT Interconnect Solutions
Overview of 9221J4Z4QD2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9221J4Z4QD2
9221J4Z4QD2 CAD Models
9221J4Z4QD2 Part Data Attributes
|
9221J4Z4QD2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
9221J4Z4QD2
ITT Interconnect Solutions
Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 30 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 1.174 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 19.05 mm | |
Body Height | 57.6834 mm | |
Body Length or Diameter | 19.05 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@250VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.29 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 9221J4Z4QD2
This table gives cross-reference parts and alternative options found for 9221J4Z4QD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9221J4Z4QD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9221J4Z4QD4 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J4Z4QD4 |
9221J5Z4QD8 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J5Z4QD8 |
9221J2Z4QD4 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J2Z4QD4 |
9221J60Z4QD8 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J60Z4QD8 |
9221J5Z4QD7 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J5Z4QD7 |
9221J4Z4QD5 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J4Z4QD5 |
9221J4Z4QD9 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J4Z4QD9 |
9221J60Z4QD6 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J60Z4QD6 |
9221J90Z4QD9 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J90Z4QD9 |
9221J2Z4QD2 | Rocker Switch, DPDT, On-on, 10A, 28VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | ITT Interconnect Solutions | 9221J4Z4QD2 vs 9221J2Z4QD2 |