Part Details for 9221TCWZ4QD by C&K
Overview of 9221TCWZ4QD by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9221TCWZ4QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7449
|
Newark | Toggle Switches Toggle |C&k Components 9221TCWZ4QD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$51.9500 | Buy Now |
DISTI #
37AH8552
|
Newark | 9221Tcwz4Qd |C&k Components 9221TCWZ4QD Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3600 / $63.5100 | Buy Now |
DISTI #
9221TCWZ4QD-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.9394 | Buy Now |
DISTI #
611-9221TCWZ4QD
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$43.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.3500 | Buy Now |
DISTI #
36042152
|
Verical | Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads Bulk Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$39.7000 | Buy Now |
DISTI #
C&K Components 9221TCWZ4QD
|
PEI Genesis | Toggle Switch, DPDT, Latched | 41 |
|
Buy Now | |
DISTI #
000000000000020010
|
Sager | Toggle Switches Toggle Min Qty: 100 | 0 |
|
$52.9300 | Buy Now |
Part Details for 9221TCWZ4QD
9221TCWZ4QD CAD Models
9221TCWZ4QD Part Data Attributes:
|
9221TCWZ4QD
C&K
Buy Now
Datasheet
|
Compare Parts:
9221TCWZ4QD
C&K
TOGGLE SWITCH, DPDT, LATCHED, 10A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 30 deg | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 19.05 mm | |
Bushing Length | 0.448 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 9221TCWZ4QD
This table gives cross-reference parts and alternative options found for 9221TCWZ4QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9221TCWZ4QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9221TCWZ4QD | Toggle Switch, DPDT, Latched, 10A, 28VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 9221TCWZ4QD vs 9221TCWZ4QD |