-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4038
|
Newark | Press-Fit Receptacle, 5.72Mm Lg, Gold, Insulation:Non Insulated, Mounting Hole Dia:0.99Mm, Terminal Plating:Gold, Overall Length:5.72Mm, Length - Below Flange:5.16Mm, Product Range:9225 Series Rohs Compliant: Yes |Mill-Max 9225-0-15-15-10-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.6230 | Buy Now |
DISTI #
ED1167-ND
|
DigiKey | CONN PIN RCPT .012-.017 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12422 In Stock |
|
$0.1558 / $0.3600 | Buy Now |
DISTI #
575-9225015151027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 10 CON RoHS: Compliant | 5000 |
|
$0.1540 / $0.3600 | Buy Now |
DISTI #
70968062
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 10 CON | Mill-Max 9225-0-15-15-10-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000000406524
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 10 CON Min Qty: 1000 | 0 |
|
$0.1220 / $0.6337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9225-0-15-15-10-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9225-0-15-15-10-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |