Part Details for 9230-00-RC by Bourns Inc
Overview of 9230-00-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9230BCPZ-170 | Analog Devices | 12-Bit 170 Msps ADC | |
AD9230BCPZ11-200 | Analog Devices | 11-Bit 200 Msps ADC |
Price & Stock for 9230-00-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8657-ND
|
DigiKey | FIXED IND 150NH 1.1A 100 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
557 In Stock |
|
$0.5744 / $1.3300 | Buy Now |
DISTI #
9230-00-RC
|
Avnet Americas | Ind RF Choke Molded 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag - Bulk (Alt: 9230-00-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5078 / $0.5768 | Buy Now |
DISTI #
542-9230-00-RC
|
Mouser Electronics | Power Inductors - Leaded 0.15uH 10% RoHS: Compliant | 460 |
|
$0.5740 / $1.3300 | Buy Now |
DISTI #
70155045
|
RS | Choke, Axial Molded,0.15uH,10%,0.10 Ohms DCR Max | Bourns 9230-00-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Onlinecomponents.com | RF Choke Molded Wirewound 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A 100mOhm DCR AXL Bag RoHS: Compliant |
920 In Stock |
|
$0.5980 / $1.5080 | Buy Now |
DISTI #
9230-00-RC
|
TTI | Power Inductors - Leaded 0.15uH 10% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5900 / $0.6300 | Buy Now |
DISTI #
9230-00-RC
|
TME | Inductor: axial, THT, 150nH, 1.1A, 100mΩ, Ø2.41x6.35mm, ±10% Min Qty: 1 | 0 |
|
$0.6000 / $0.8600 | RFQ |
|
Master Electronics | RF Choke Molded Wirewound 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A 100mOhm DCR AXL Bag RoHS: Compliant |
920 In Stock |
|
$0.5980 / $1.5080 | Buy Now |
Part Details for 9230-00-RC
9230-00-RC CAD Models
9230-00-RC Part Data Attributes
|
9230-00-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-00-RC
Bourns Inc
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Core Material | Phenolic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |