Part Details for 9230-00 by JW Miller
Overview of 9230-00 by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for 9230-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,PHENOLIC,150NH,10+% TOL,10-% TOL | 94 |
|
$5.0130 / $12.5325 | Buy Now |
|
Quest Components | IND,PHENOLIC,150NH,10+% TOL,10-% TOL | 96 |
|
$7.7284 / $12.5325 | Buy Now |
Part Details for 9230-00
9230-00 CAD Models
9230-00 Part Data Attributes:
|
9230-00
JW Miller
Buy Now
Datasheet
|
Compare Parts:
9230-00
JW Miller
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 25.6 MHz | |
Tolerance | 10% |