Part Details for 9230-06-RC by Bourns Inc
Overview of 9230-06-RC by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for 9230-06-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9230-06-RC-ND
|
DigiKey | FIXED IND 270NH 875MA 160MOHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
995 In Stock |
|
$0.5949 / $2.0500 | Buy Now |
DISTI #
9230-06-RC
|
Avnet Americas | RF Choke, High Frequency, 270 nH, 875 mA, 160 Milliohm, ± 10%, 430 MHz - Bulk (Alt: 9230-06-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5078 / $0.5768 | Buy Now |
DISTI #
542-9230-06-RC
|
Mouser Electronics | Power Inductors - Leaded 0.27uH 10% RoHS: Compliant | 0 |
|
$0.6310 / $1.6100 | Order Now |
DISTI #
73201422
|
RS | Ind2.41x6.35mm,0.27uH10%0.875A, non-shdTHBulk, Bag Packaging | Bourns 9230-06-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Onlinecomponents.com | RF Choke Molded Wirewound 270nH 10% 25MHz 33Q-Factor Phenolic 875mA 160mOhm DCR AXL Bag RoHS: Compliant |
1336 In Stock |
|
$0.5090 / $0.7440 | Buy Now |
DISTI #
56070028
|
Verical | RF Choke Molded Wirewound 0.27uH 10% 25MHz 33Q-Factor Phenolic 0.875A 0.16Ohm DCR AXL Bag Min Qty: 75 Package Multiple: 25 Date Code: 1519 | Americas - 1325 |
|
$0.7480 / $1.0333 | Buy Now |
DISTI #
9230-06-RC
|
TTI | Power Inductors - Leaded 0.27uH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 720 In Stock |
|
$0.6200 / $1.6100 | Buy Now |
DISTI #
9230-06-RC
|
Avnet Americas | RF Choke, High Frequency, 270 nH, 875 mA, 160 Milliohm, ± 10%, 430 MHz - Bulk (Alt: 9230-06-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5078 / $0.5768 | Buy Now |
DISTI #
9230-06-RC
|
TME | Inductor: axial, THT, 270nH, 875mA, 160mΩ, Ø2.41x6.35mm, ±10% Min Qty: 1000 | 0 |
|
$0.6200 | RFQ |
|
Master Electronics | RF Choke Molded Wirewound 270nH 10% 25MHz 33Q-Factor Phenolic 875mA 160mOhm DCR AXL Bag RoHS: Compliant |
1336 In Stock |
|
$0.5090 / $0.7440 | Buy Now |
Part Details for 9230-06-RC
9230-06-RC CAD Models
9230-06-RC Part Data Attributes:
|
9230-06-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-06-RC
Bourns Inc
General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Molded | |
Core Material | Phenolic | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.875 A | |
Self Resonance Frequency | 430 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |