Part Details for 9230-56-RC by JW Miller
Overview of 9230-56-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9230BCPZ-170 | Analog Devices | 12-Bit 170 Msps ADC | |
AD9230BCPZ11-200 | Analog Devices | 11-Bit 200 Msps ADC |
Price & Stock for 9230-56-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8090
|
Newark | Axial Inductor 33Uh 187Ma 10% 24Mhz, Product Range:9230 Series, Inductance:33µh, Dc Current Rating:187Ma, Dc Resistance Max:3.4Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:24Mhz, Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-56-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.7320 | Buy Now |