Part Details for 9230-70-RC by Bourns Inc
Overview of 9230-70-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for 9230-70-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-9230-70-RC-ND
|
DigiKey | FIXED IND 120UH 97MA 13 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$0.6762 / $1.5700 | Buy Now |
DISTI #
9230-70-RC
|
Avnet Americas | Ind RF Choke Molded 120uH 10% 790KHz 30Q-Factor Ferrite 97mA AXL Bag - Bulk (Alt: 9230-70-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6790 | Buy Now |
DISTI #
542-9230-70-RC
|
Mouser Electronics | Power Inductors - Leaded 120uH 10% RoHS: Compliant | 975 |
|
$0.6760 / $1.5700 | Buy Now |
DISTI #
73201448
|
RS | Ind2.41x6.35mm,120uH10%0.097A, non-shdTHBulk, Bag Packaging | Bourns 9230-70-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | RF Choke Molded Wirewound 120uH 10% 790KHz 30Q-Factor Ferrite 97mA 13Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.6200 / $0.9420 | Buy Now |
DISTI #
9230-70-RC
|
TME | Inductor: axial, THT, 120uH, 97mA, 13Ω, Ø2.41x6.35mm, ±10% Min Qty: 1000 | 0 |
|
$0.7300 | RFQ |
|
Master Electronics | RF Choke Molded Wirewound 120uH 10% 790KHz 30Q-Factor Ferrite 97mA 13Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.6200 / $0.9420 | Buy Now |
Part Details for 9230-70-RC
9230-70-RC CAD Models
9230-70-RC Part Data Attributes
|
9230-70-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-70-RC
Bourns Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.097 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |