Part Details for 92310N30S1 by Integral Systems And Components Pvt Ltd
Overview of 92310N30S1 by Integral Systems And Components Pvt Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92310N30S1
92310N30S1 CAD Models
92310N30S1 Part Data Attributes:
|
92310N30S1
Integral Systems And Components Pvt Ltd
Buy Now
Datasheet
|
Compare Parts:
92310N30S1
Integral Systems And Components Pvt Ltd
Rotary Switch, 10 Positions, 3P10T, Latched, 0.15A, 230VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTEGRAL SYSTEMS AND COMPONENTS PVT LTD | |
Reach Compliance Code | unknown | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | .15A@230VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@230VDC | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 230 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P10T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |