-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059RABNCX2-007.5 | Amphenol Cables on Demand | Amphenol CO-059RABNCX2-007.5 BNC Right Angle Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
89892-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 34 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3256
|
Newark | 20Ckt Picoflex 70Mm Long/Molex |Molex 92317-2007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1920 |
|
$3.4400 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Picoflex PF-50 IDT-to-IDT Z-Style - 20 Circuits - 1.27mm Pitch - 0.07m Length - Natural. RoHS: Compliant |
1920 Partner Stock |
|
$2.2400 / $4.0000 | Buy Now |
DISTI #
923172007-MOL
|
TME | 92317-2007 Min Qty: 17 | 1920 |
|
$2.1699 / $2.5438 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2496 |
|
RFQ | |
|
Master Electronics | Picoflex PF-50 IDT-to-IDT Z-Style - 20 Circuits - 1.27mm Pitch - 0.07m Length - Natural. RoHS: Compliant |
1920 Partner Stock |
|
$2.2400 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92317-2007
Molex
Buy Now
Datasheet
|
Compare Parts:
92317-2007
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, 20 CONTACTS, FEMALE, 94V-0, 28 AWG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |