Part Details for 9242801 by Honeywell Sensing and Control
Overview of 9242801 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9242801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4228
|
Newark | Honeywell |Honeywell 9242801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,505.1200 / $1,725.0500 | Buy Now |
DISTI #
2266-9242801-ND
|
DigiKey | 9242801 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,271.1900 / $1,440.6800 | Buy Now |
|
Onlinecomponents.com | The BL pressure transmitter has a conventional 4 mA to 20 mA output and is available with accuracies to 0.25%. It has Factory Mutual approval as an intrinsically safe device* for use in hazardous areas Class I, Division I, Groups A through G.<br>All PSIS or PSIA BL RoHS: Compliant |
5 Partner Stock |
|
$1,252.3700 / $1,433.6500 | Buy Now |
DISTI #
29733595
|
Verical | BL SERIES FLUSH MOUNT STAINLESS STEEL PRESSURE SEN Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,324.4700 / $1,350.9600 | Buy Now |
|
Master Electronics | The BL pressure transmitter has a conventional 4 mA to 20 mA output and is available with accuracies to 0.25%. It has Factory Mutual approval as an intrinsically safe device* for use in hazardous areas Class I, Division I, Groups A through G.<br>All PSIS or PSIA BL RoHS: Compliant |
5 Partner Stock |
|
$1,252.3700 / $1,433.6500 | Buy Now |