Part Details for 924CE1-S20 by Honeywell Sensing and Control
Overview of 924CE1-S20 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 924CE1-S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1211
|
Newark | Miniature Enclosed Safety Limit Switch |Honeywell 924CE1-S20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.1100 / $319.7800 | Buy Now |
DISTI #
924CE1-S20-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-924CE1-S20
|
Mouser Electronics | Limit Switches SAFETY | 0 |
|
$282.3300 / $324.6100 | Order Now |