Part Details for 924CE16-Y3 by Honeywell Sensing and Control
Overview of 924CE16-Y3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 924CE16-Y3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
924CE16-Y3-ND
|
DigiKey | SWITCH SNAP ACTION SPST 10A 250V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$248.2300 | Buy Now |
DISTI #
785-924CE16-Y3
|
Mouser Electronics | Limit Switches SPDT-DB 10A 250Vac Plunger RoHS: Compliant | 3 |
|
$289.2600 / $345.2500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 250VAC 1/3HP 11.65N Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$177.0300 / $189.0200 | Buy Now |
DISTI #
51576735
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 250VAC 1/3HP 11.65N Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 4 |
|
$230.1390 / $245.7260 | Buy Now |
DISTI #
924CE16-Y3
|
TTI | Limit Switches SPDT-DB 10A 250Vac Plunger RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 250VAC 1/3HP 11.65N Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$177.0300 / $189.0200 | Buy Now |