Part Details for 9250-152 by Bourns Inc
Overview of 9250-152 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 9250-152
9250-152 CAD Models
9250-152 Part Data Attributes
|
9250-152
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250-152
Bourns Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant Coat | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.115 mm | |
Package Length | 10.414 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 9250-152
This table gives cross-reference parts and alternative options found for 9250-152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250-152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS151K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 9250-152 vs QS151K |
MSC601R5KT | 1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 9250-152 vs MSC601R5KT |
LS3-1R5K | General Purpose Inductor, 1.5uH, 10%, 1 Element | Inductor Supply Inc | 9250-152 vs LS3-1R5K |