Part Details for 9250-182 by Bourns Inc
Overview of 9250-182 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9250BF-27LFT | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for Celeron & PII/III™ | |
9250BF-28LF | Renesas Electronics Corporation | Frequency Generator & Integrated Buffers for Celeron & PII/III™ | |
9250BF-12LF | Renesas Electronics Corporation | Frequency Timing Generator for PENTIUM II/III Systems |
Part Details for 9250-182
9250-182 CAD Models
9250-182 Part Data Attributes
|
9250-182
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250-182
Bourns Inc
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant Coat | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.115 mm | |
Package Length | 10.414 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 9250-182
This table gives cross-reference parts and alternative options found for 9250-182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250-182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641R-182K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 9250-182 vs 1641R-182K |
MSC601R8KT | 1 ELEMENT, 1.8uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 9250-182 vs MSC601R8KT |
MS750884 | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, | API Delevan | 9250-182 vs MS750884 |
MS75088-4 | 1 ELEMENT, 1.8uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | API Delevan | 9250-182 vs MS75088-4 |
IMS-51.8UH+-10%RJ1 | General Purpose Inductor, 1.8uH, 10%, Iron-Core, | Vishay Intertechnologies | 9250-182 vs IMS-51.8UH+-10%RJ1 |
17S181K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 9250-182 vs 17S181K |
1641-182H | General Purpose Inductor, 1.8uH, 3%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 9250-182 vs 1641-182H |
1641R-182J | General Purpose Inductor, 1.8uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 9250-182 vs 1641R-182J |