-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7139
|
Newark | Inductor, 1Mh, 10%, 0.07A, 3.8Mhz, Axial Rohs Compliant: Yes |Bourns 9250A-105-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$1.1000 / $2.0700 | Buy Now |
DISTI #
M10083-ND
|
DigiKey | FIXED IND 1MH 70MA 17.5 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9629 / $1.9900 | Buy Now |
DISTI #
9250A-105-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL Bag - Bulk (Alt: 9250A-105-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
652-9250A-105-RC
|
Mouser Electronics | Power Inductors - Leaded 1000uH 10% RoHS: Compliant | 1074 |
|
$0.9100 / $1.9900 | Buy Now |
DISTI #
71279185
|
RS | Ind4.11x10.41mm,1000uH10%0.07A, non-shdTH | Bourns 9250A-105-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 1mH 10% 790KHz 60Q-Factor Ferrite 70mA 17.5Ohm DCR AXL Bag RoHS: Compliant |
125 In Stock |
|
$0.8690 / $1.5130 | Buy Now |
DISTI #
51539523
|
Verical | RF Choke Shielded/Molded Wirewound 1000uH 10% 790KHz 60Q-Factor Ferrite 0.07A 17.5Ohm DCR AXL Bag Min Qty: 50 Package Multiple: 25 Date Code: 1945 | Americas - 125 |
|
$2.0000 | Buy Now |
DISTI #
9250A-105-RC
|
TTI | Power Inductors - Leaded 1000uH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 930 In Stock |
|
$0.9000 / $1.6700 | Buy Now |
DISTI #
9250A-105-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 1mH 10% 790KHz 60Q-Factor Ferrite 70mA AXL Bag - Bulk (Alt: 9250A-105-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
9250A-105-RC
|
TME | Inductor: axial, THT, 1mH, 70mA, 17.5Ω, Ø4.11x10.41mm, ±10% Min Qty: 1 | 0 |
|
$2.6600 / $3.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9250A-105-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-105-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 17.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 9250A-105-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250A-105-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF04101MKT | General Purpose Inductor, 1000uH, 10%, | RCD Components Inc | 9250A-105-RC vs PF04101MKT |
PF04101MKB | General Purpose Inductor, 1000uH, 10%, | RCD Components Inc | 9250A-105-RC vs PF04101MKB |