Part Details for 9250A-105-RC by JW Miller
Overview of 9250A-105-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9250A-105-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8177
|
Newark | Rf Choke, 1000Uh, 70Ma, 10%, 3.8Mhz, Product Range:9250A Series, Inductance:1Mh, Dc Current Rating:70Ma, Dc Resistance Max:17.5Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:3.8Mhz, Case Dimensions:4.11Mm X 10.41Mm Rohs Compliant: Yes |Bourns Jw Miller 9250A-105-RC Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
1693442
|
element14 Asia-Pacific | RF CHOKE, 1000UH, 70MA, 10%, 3.8MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9751 / $2.1054 | Buy Now |
DISTI #
1693442
|
Farnell | RF CHOKE, 1000UH, 70MA, 10%, 3.8MHZ RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.9541 / $1.0732 | Buy Now |