9250A-121-RC by:

Part Details for 9250A-121-RC by JW Miller

Overview of 9250A-121-RC by JW Miller

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 9250A-121-RC

Part # Distributor Description Stock Price Buy
DISTI # 86K8183
Newark Ind4.11X10.41Mm,0.12Uh10%1.53A, non-Shdth /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns Jw Miller 9250A-121-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0100
  • 2,500 $0.9010
$0.9010 / $1.0100 Buy Now

Part Details for 9250A-121-RC

9250A-121-RC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9250A-121-RC by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9250A-121-RC by JW Miller

Select Manufacturer
Which Manufacturer of 9250A-121-RC would you like to use for your alert(s)?
  • Please alert me when 9250A-121-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9250A-121-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9250A-121-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9250A-121-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9250A-121-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9250A-121-RC by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: