Part Details for 9250A-475-RC by Bourns Inc
Overview of 9250A-475-RC by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 9250A-475-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7140
|
Newark | Inductor, 4.7Mh, 0.031A, 740Mhz, Axial Rohs Compliant: Yes |Bourns 9250A-475-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.6800 | Buy Now |
DISTI #
M10121-ND
|
DigiKey | FIXED IND 4.7MH 31MA 81.6 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
861 In Stock |
|
$0.8832 / $1.9900 | Buy Now |
DISTI #
9250A-475-RC
|
Avnet Americas | RF Choke, High Frequency, 4.7 mH, 31 mA, 81.6 Ohm, ± 10%, 740 kHz - Bulk (Alt: 9250A-475-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
86K8275
|
Avnet Americas | RF Choke, High Frequency, 4.7 mH, 31 mA, 81.6 Ohm, ± 10%, 740 kHz - Bulk (Alt: 86K8275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$1.1000 | Buy Now |
DISTI #
652-9250A-475-RC
|
Mouser Electronics | Power Inductors - Leaded 4.7mH 10% RoHS: Compliant | 335 |
|
$0.9290 / $1.7500 | Buy Now |
DISTI #
71279189
|
RS | Ind4.11x10.41mm,470010%0.031A, non-shdTH | Bourns 9250A-475-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 4.7mH 10% 250KHz 45Q-Factor Ferrite 31mA 81.6Ohm DCR AXL Bag RoHS: Compliant |
845 In Stock |
|
$0.8190 / $1.2040 | Buy Now |
DISTI #
51539525
|
Verical | RF Choke Shielded/Molded Wirewound 4700uH 10% 250KHz 45Q-Factor Ferrite 0.031A 81.6Ohm DCR AXL Bag Min Qty: 50 Package Multiple: 25 Date Code: 1901 | Americas - 825 |
|
$1.1788 / $1.5894 | Buy Now |
DISTI #
9250A-475-RC
|
TTI | Power Inductors - Leaded 4.7mH 10% pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.7300 | Buy Now |
DISTI #
9250A-475-RC
|
Avnet Americas | RF Choke, High Frequency, 4.7 mH, 31 mA, 81.6 Ohm, ± 10%, 740 kHz - Bulk (Alt: 9250A-475-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
Part Details for 9250A-475-RC
9250A-475-RC CAD Models
9250A-475-RC Part Data Attributes:
|
9250A-475-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-475-RC
Bourns Inc
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 81.6 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.031 A | |
Self Resonance Frequency | 0.74 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 9250A-475-RC
This table gives cross-reference parts and alternative options found for 9250A-475-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250A-475-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS40-472K | General Purpose Inductor, 4700uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 9250A-475-RC vs AS40-472K |