Part Details for 9250A-564-RC by JW Miller
Overview of 9250A-564-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9250A-564-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8285
|
Newark | Choke, 560Uh, +10%, 4.7Mhz, Axial, Product Range:9250A Series, Inductance:560Μh, Dc Current Rating:90Ma, Dc Resistance Max:10.5Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:4.7Mhz, Case Dimensions:4.11Mm X 10.41Mm Rohs Compliant: Yes |Bourns Jw Miller 9250A-564-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 / $1.0100 | Buy Now |
DISTI #
1847736
|
element14 Asia-Pacific | CHOKE, 560UH, 10%, 4.7MHz, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8793 / $2.1058 | Buy Now |
DISTI #
1847736
|
Farnell | CHOKE, 560UH, 10%, 4.7MHz, AXIAL RoHS: Compliant Min Qty: 1000 Lead time: 33 Weeks, 4 Days Container: Each | 0 |
|
$0.9545 / $1.0736 | Buy Now |