Part Details for 9250A-683-RC by Bourns Inc
Overview of 9250A-683-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 9250A-683-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9250A-683-RC-ND
|
DigiKey | FIXED IND 68UH 170MA 2.7 OHM TH Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9961 | Buy Now |
DISTI #
9250A-683-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA AXL Bag - Bulk (Alt: 9250A-683-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
542-9250A-683-RC
|
Mouser Electronics | Power Inductors - Leaded 68uH 10% RoHS: Compliant | 0 |
|
$0.9960 | Order Now |
DISTI #
73201500
|
RS | Ind4.11x10.41mm,68uH10%0.17A, non-shdTHBulk, Bag Packaging | Bourns 9250A-683-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA 2.7Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.9020 / $1.3150 | Buy Now |
DISTI #
9250A-683-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA AXL Bag - Bulk (Alt: 9250A-683-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
9250A-683-RC
|
Avnet Americas | Ind RF Choke Shielded/Molded 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA AXL Bag - Bulk (Alt: 9250A-683-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
|
Master Electronics | RF Choke Shielded/Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA 2.7Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.9020 / $1.3150 | Buy Now |
Part Details for 9250A-683-RC
9250A-683-RC CAD Models
9250A-683-RC Part Data Attributes
|
9250A-683-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-683-RC
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 9250A-683-RC
This table gives cross-reference parts and alternative options found for 9250A-683-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250A-683-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF041068UKT | General Purpose Inductor, 68uH, 10%, | RCD Components Inc | 9250A-683-RC vs PF041068UKT |