-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10132-ND
|
DigiKey | FIXED IND 820UH 80MA 13 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
228 In Stock |
|
$0.8832 / $1.9900 | Buy Now |
DISTI #
9250A-824-RC
|
Avnet Americas | RF Choke, High Frequency, 820 uH, 80 mA, 13 Ohm, ± 10%, 4.2 MHz - Bulk (Alt: 9250A-824-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
652-9250A-824-RC
|
Mouser Electronics | Power Inductors - Leaded 820uH 10% RoHS: Compliant | 0 |
|
$0.9620 / $1.9900 | Order Now |
DISTI #
73201506
|
RS | Ind4.11x10.41mm,820uH10%0.08A, non-shdTHBulk, Bag Packaging | Bourns 9250A-824-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded/Molded Wirewound 820uH 10% 790KHz 60Q-Factor Ferrite 80mA 13Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.9020 / $1.3150 | Buy Now |
DISTI #
9250A-824-RC
|
Avnet Americas | RF Choke, High Frequency, 820 uH, 80 mA, 13 Ohm, ± 10%, 4.2 MHz - Bulk (Alt: 9250A-824-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8219 / $0.9336 | Buy Now |
DISTI #
9250A-824-RC
|
Avnet Abacus | RF Choke, High Frequency, 820 uH, 80 mA, 13 Ohm, � 10%, 4.2 MHz (Alt: 9250A-824-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Shielded/Molded Wirewound 820uH 10% 790KHz 60Q-Factor Ferrite 80mA 13Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.9020 / $1.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9250A-824-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9250A-824-RC
Bourns Inc
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 9250A-824-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9250A-824-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0410820UKT | General Purpose Inductor, 820uH, 10%, | RCD Components Inc | 9250A-824-RC vs PF0410820UKT |
AS40-821K | General Purpose Inductor, 820uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 9250A-824-RC vs AS40-821K |