-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI TIMER REC 0,5-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35X2856
|
Newark | Contact, Junior Power Timer Series, Socket, 20 Awg, 15 Awg, Crimp, Copper, Zinc Rohs Compliant: Yes |Alcoswitch Te Connectivity 925590-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.1190 / $0.1300 | Buy Now |
|
DISTI #
28T0497
|
Newark | Contact, Socket, Crimp, 20-15Awg, Product Range:Junior Power Timer Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 925590-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 / $0.2390 | Buy Now |
|
DISTI #
925590-1
|
Avnet Americas | Rectangular Power Contact, Junior Power Timer, Tin Plated Contacts, Copper, Zinc, Socket, Crimp - Tape and Reel (Alt: 925590-1) COO: Czechia RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0880 / $0.1010 | Buy Now |
|
DISTI #
AMP925590-1
|
Heilind Electronics | MINI TIMER REC 0,5- | Americas - 0 in Stock |
|
$0.1040 / $0.1055 | Buy Now |
|
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
DISTI #
925590-1
|
TME | Contact, female, 2.8x0.8mm, Junior Timer, brass, tinned, reel Min Qty: 4000 | 0 |
|
$0.0910 / $0.1050 | RFQ |
|
DISTI #
AMP925590-1
|
Interstate Connecting Components | MINI TIMER REC 0,5- | 0 |
|
$0.1040 / $0.1055 | Buy Now |
|
|
Powell Electronics | 1.6MM TERMINAL Min Qty: 1 | 21 |
|
$0.1778 / $0.2988 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 197600 |
|
RFQ | |
|
DISTI #
925590-1
|
Avnet Abacus | Rectangular Power Contact Junior Power Timer Tin Plated Contacts Copper Zinc Socket Crimp (Alt: 925590-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days | Abacus - 64000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
925590-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925590-1
TE Connectivity
MINI TIMER REC 0,5-
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Cable Entry-Max | 0.118 inch | |
| Cable Entry-Min | 0.079 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | STAMPED | |
| Contact Gender | FEMALE | |
| Cross Section Area | 1.5 mm2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 10 A | |
| Terminal Type | CRIMP | |
| Wire Gauge | 15 AWG | |
| Wire Size-Max | 15 AWG | |
| Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 925590-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925590-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 925596-4 | TE Connectivity | Check for Price | CONNECTOR ACCESSORY | 925590-1 vs 925596-4 |
| 925596-6 | TE Connectivity | Check for Price | CONNECTOR ACCESSORY | 925590-1 vs 925596-6 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 925590-1 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 925590-1 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The maximum current rating for the 925590-1 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements.
The 925590-1 connector is suitable for both power and signal transmission applications, with a frequency range of up to 1 GHz.