-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2145
|
Newark | Automotive Connectors Junior Timer Rcptacle |Amp Te Connectivity 925596-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.9510 | Buy Now |
DISTI #
A122096-ND
|
DigiKey | CONN SOCKET 15-20AWG CRIMP TIN Min Qty: 300000 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3039 | Buy Now |
DISTI #
925596-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 925596-2) RoHS: Compliant Min Qty: 300000 Package Multiple: 30000 Lead time: 40 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3222 | Buy Now |
|
Future Electronics | 20-15 AWG Tin Crimp Stamped Socket Contact Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
AMP925596-2
|
Heilind Electronics | JUNIOR TIMER RECEPTACLE | Americas - 0 in Stock |
|
$0.3576 | Buy Now |
|
Onlinecomponents.com | JUNIOR TIMER RECEPTACLE RoHS: Compliant |
2387 In Stock |
|
$0.3444 / $0.5852 | Buy Now |
|
Bristol Electronics | 7542 |
|
RFQ | ||
DISTI #
925596-2
|
TTI | Automotive Connectors JUNIOR TIMER RCPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 798 In Stock |
|
$0.4220 / $0.4440 | Buy Now |
DISTI #
925596-2
|
TME | Contact, female, 2.8x0.8mm, bronze, tinned, 0.5÷1.5mm2, bulk Min Qty: 10 | 2659 |
|
$0.4020 / $0.6420 | Buy Now |
DISTI #
AMP925596-2
|
Interstate Connecting Components | JUNIOR TIMER RECEPTACLE | 0 |
|
$0.3576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925596-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925596-2
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 925596-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925596-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925596-6 | CONNECTOR ACCESSORY | TE Connectivity | 925596-2 vs 925596-6 |
925596-1 | CONNECTOR ACCESSORY | TE Connectivity | 925596-2 vs 925596-1 |