-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.091in Min Cable Dia, 0.13in Max Cable Dia, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9678
|
Newark | Ff 250 Rec 20-15 Awg Tppb Lp |Amp Te Connectivity 925603-4 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
925603-4
|
Avnet Americas | Quick Disconnect Terminal F 19.4mm 7.4mm Tin - Bulk (Alt: 925603-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2215 | Buy Now |
DISTI #
571-925603-4
|
Mouser Electronics | Terminals 0.250 FF RCPT RoHS: Compliant | 7210 |
|
$0.2190 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1968 | Buy Now |
DISTI #
AMP925603-4
|
Heilind Electronics | .250 FF.RECEPTACLE | Americas - 0 in Stock |
|
$0.2459 / $0.2496 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 20-15 AWG TPPB LP RoHS: Compliant | 0 |
|
$0.2076 / $0.4348 | Buy Now |
DISTI #
925603-4
|
TTI | Terminals 0.250 FF RCPT Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.2030 | Buy Now |
DISTI #
AMP925603-4
|
Interstate Connecting Components | .250 FF.RECEPTACLE | 0 |
|
$0.2459 / $0.2496 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3679 |
|
RFQ | |
DISTI #
925603-4
|
Avnet Abacus | Quick Disconnect Terminal F 19.4mm 7.4mm Tin (Alt: 925603-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925603-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925603-4
TE Connectivity
Connector Accessory, 0.091in Min Cable Dia, 0.13in Max Cable Dia, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.091 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.65 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |