-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9940
|
Newark | Timer Contact |Amp Te Connectivity 925612-1 RoHS: Not Compliant Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4100 | Buy Now |
DISTI #
A123056CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13280 In Stock |
|
$0.2156 / $0.4400 | Buy Now |
DISTI #
925612-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 925612-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.2071 / $0.2269 | Buy Now |
DISTI #
571-925612-1
|
Mouser Electronics | Automotive Connectors TIMER CONTACT RoHS: Compliant | 22000 |
|
$0.2170 / $0.2540 | Buy Now |
|
Future Electronics | 1 Position AWG 17-13 Tin Plated Crimp Terminal Cable Mount Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 2200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AMP925612-1
|
Heilind Electronics | TIMER CONTACT | Americas - 0 in Stock |
|
$0.2085 / $0.2453 | Buy Now |
|
Onlinecomponents.com | STC REC 6.3 Contact SRC Sn RoHS: Compliant |
2200 In Stock |
|
$0.2208 / $0.3017 | Buy Now |
DISTI #
68487760
|
Verical | Contact SKT Crimp ST Cable Mount 13-17AWG T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2316 | Americas - 2200 |
|
$0.3101 / $0.3922 | Buy Now |
DISTI #
AMP925612-1
|
Interstate Connecting Components | TIMER CONTACT | 0 |
|
$0.2085 / $0.2453 | Buy Now |
DISTI #
925612-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 925612-1) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925612-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925612-1
TE Connectivity
STD TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.145 inch | |
Cable Entry-Min | 0.094 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |
This table gives cross-reference parts and alternative options found for 925612-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925612-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
925612-2 | STD TIMER CONTACT | TE Connectivity | 925612-1 vs 925612-2 |