Part Details for 925613-1 by TE Connectivity
Overview of 925613-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 925613-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7942
|
Newark | Automotive Contact, Skt, 17-13Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 925613-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
925613-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 925613-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
3393802
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, SKT, 17-13AWG, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 425 |
|
$0.4663 / $0.5047 | Buy Now |
DISTI #
3393802
|
Farnell | AUTOMOTIVE CONTACT, SKT, 17-13AWG, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 4 Days Container: Each | 425 |
|
$0.4451 / $0.6457 | Buy Now |
Part Details for 925613-1
925613-1 CAD Models
925613-1 Part Data Attributes:
|
925613-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925613-1
TE Connectivity
2.5mm2, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1692 inch | |
Cable Entry-Min | 0.1181 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP |