-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.140 DIA PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0786
|
Newark | Contact, Pin, Crimp, 14-10Awg Rohs Compliant: Yes |Amp Te Connectivity 925662-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24916 |
|
$0.2670 / $0.4300 | Buy Now |
DISTI #
16H9691
|
Newark | .140 Dia Pin Rohs Compliant: Yes |Amp Te Connectivity 925662-2 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 | Buy Now |
DISTI #
A99295-ND
|
DigiKey | CONN PIN 10-14AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
16882 In Stock |
|
$0.2782 / $0.5100 | Buy Now |
DISTI #
925662-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 925662-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2620 | Buy Now |
DISTI #
571-925662-2
|
Mouser Electronics | Pin & Socket Connectors .140 DIA PIN RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.2620 | Buy Now |
DISTI #
AMP925662-2
|
Heilind Electronics | .140 DIA PIN | Americas - 0 in Stock |
|
$0.3273 | Buy Now |
|
Onlinecomponents.com | .140 DIA PIN RoHS: Compliant | 0 |
|
$0.2850 / $0.8011 | Buy Now |
DISTI #
AMP925662-2
|
Interstate Connecting Components | .140 DIA PIN | 0 |
|
$0.3273 | Buy Now |
DISTI #
925662-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 925662-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925662-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925662-2
TE Connectivity
.140 DIA PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.177 inch | |
Cable Entry-Min | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 5.26 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 14 AWG |