-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.82mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A109364CT-ND
|
DigiKey | CONN WIRE PIN TERM 18-22AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11586 In Stock |
|
$0.0850 / $0.2500 | Buy Now |
DISTI #
925667-2
|
Avnet Americas | Crimp Terminal 18-22AWG 10.9mm 3.6mm Tin Strip - Tape and Reel (Alt: 925667-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0899 | Buy Now |
DISTI #
571-925667-2
|
Mouser Electronics | Terminals AUTOMACH.WIRE PIN RoHS: Compliant | 0 |
|
$0.0850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0799 | Buy Now |
DISTI #
AMP925667-2
|
Heilind Electronics | AUTOMACH.WIRE PIN | Americas - 0 in Stock |
|
$0.0998 | Buy Now |
|
Onlinecomponents.com | AM WIRE PIN 22-18 .013 PTPB RoHS: Compliant | 0 |
|
$0.0899 / $0.1079 | Buy Now |
DISTI #
925667-2
|
TTI | Terminals AUTOMACH.WIRE PIN Min Qty: 105000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
925667-2
|
Avnet Americas | Crimp Terminal 18-22AWG 10.9mm 3.6mm Tin Strip - Tape and Reel (Alt: 925667-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0899 | Buy Now |
DISTI #
AMP925667-2
|
Interstate Connecting Components | AUTOMACH.WIRE PIN | 0 |
|
$0.0998 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 78000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925667-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925667-2
TE Connectivity
0.82mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |