Part Details for 926-401E-40H by Amphenol FCi
Overview of 926-401E-40H by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3401EMS#TRPBF | Analog Devices | 1A, 3MHz uP Sync Boost Conv | |
LTC3401EMS#PBF | Analog Devices | 1A, 3MHz uP Sync Boost Conv | |
EVAL-AD7401EDZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for 926-401E-40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG926-401E-40H
|
Heilind Electronics | XCEDE HD PLUS BMA 4 PAIR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG926-401E-40H
|
Interstate Connecting Components | XCEDE HD PLUS BMA 4 PAIR | 0 |
|
Buy Now |