Part Details for 9261 060100 by Belden Inc
Overview of 9261 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9261 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B7082
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Belden 9261 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$2,495.2700 / $2,688.3600 | Buy Now |
DISTI #
BEL5679-100-ND
|
DigiKey | CABLE 12COND 20AWG CHRM SHD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$2,595.2300 / $2,805.2500 | Buy Now |
DISTI #
566-9261-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 12C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 3 |
|
$2,515.1400 | Buy Now |
DISTI #
70002674
|
RS | Multiconductor Cable, 12C, 20AWG, 7x28, TC, Braid, Chrome PVC jkt, CMG | Belden 9261 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,805.2500 | RFQ |
DISTI #
1610318
|
element14 Asia-Pacific | Cable Shielding:Screened RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$4,271.5474 | Buy Now |