-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD2 KODIERSTUECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3334
|
Newark | Keying Plug, Ampmodu Ii & Iv Housing, Accessory Type:Keying Plug, For Use With:Ampmodu Ii & Iv Series Housings, Product Range:Ampmodu Ii Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 926498-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.3190 / $0.4640 | Buy Now |
DISTI #
96Y5127
|
Newark | Mod2 Kodierstueck |Amp Te Connectivity 926498-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1565 |
|
$0.3100 / $0.6000 | Buy Now |
DISTI #
A106491-ND
|
DigiKey | CONN KEYING PLUG FOR MOD II Min Qty: 1 Lead time: 14 Weeks Container: Box |
2387 In Stock |
|
$0.3036 / $0.5300 | Buy Now |
DISTI #
926498-3
|
Avnet Americas | Connector Accessories Key Plug Polyamide 6.6 Red - Bulk (Alt: 926498-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2577 / $0.2822 | Buy Now |
DISTI #
571-926498-3
|
Mouser Electronics | Headers & Wire Housings KEYING PLUG RoHS: Compliant | 8928 |
|
$0.2870 / $0.5300 | Buy Now |
|
Future Electronics | Connector Polarizing Device (Key, Plug, Post) For AMPMODU Mod II and IV Series RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
DISTI #
AMP926498-3
|
Heilind Electronics | MOD2 KODIERSTUECK | Americas - 0 in Stock |
|
$0.2899 / $0.3052 | Buy Now |
|
Onlinecomponents.com | MOD2 KODIERSTUECK RoHS: Compliant |
1565 Partner Stock |
|
$0.2856 / $0.4699 | Buy Now |
DISTI #
76496205
|
Verical | Connector Accessories Keying Plug Straight Red Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2350 | Americas - 135810 |
|
$0.2562 / $0.3697 | Buy Now |
DISTI #
65674734
|
Verical | Connector Accessories Keying Plug Straight Red Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 1450 |
|
$0.3700 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926498-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926498-3
TE Connectivity
MOD2 KODIERSTUECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | KEYING PLUG | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |