Part Details for 9265 0101000 by Belden Inc
Overview of 9265 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9265 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2164
|
Newark | Shielded Composite Cable, 1Coax/1Pair, 22Awg, 1000Ft, 30V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.33Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9265 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 25000 |
|
$3,226.1100 / $3,475.7500 | Buy Now |
DISTI #
BEL9273-ND
|
DigiKey | 1 SH PR#22,1 75 OHM COAX Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6571 | Buy Now |
DISTI #
566-9265-1000
|
Mouser Electronics | Coaxial Cables 22AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$3,429.2700 | Order Now |
DISTI #
71936531
|
RS | Coaxial Cable, RG59/U, 22Awg BC+1PR/22Awg, Braid Shld, BC, FPE Ins, Black PVC | Belden 9265 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,429.2700 | RFQ |