Part Details for 926820-8 by TE Connectivity
Overview of 926820-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926820-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9799
|
Newark | Pos-Lock Fah-Steckh |Amp Te Connectivity 926820-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5330 | Buy Now |
DISTI #
36AC9630
|
Newark | Headers & Wire Housings Pos-Lock Fah-Steckh |Amp Te Connectivity 926820-8 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 | Buy Now |
DISTI #
A129178-ND
|
DigiKey | POS-LOCK FAH-STECKH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3324 In Stock |
|
$0.3106 / $0.6200 | Buy Now |
DISTI #
926820-8
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG F 19.9mm 12.4mm Strip - Tape and Reel (Alt: 926820-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4048 / $0.4571 | Buy Now |
DISTI #
571-926820-8
|
Mouser Electronics | Headers & Wire Housings POS-LOCK FAH-STECKH RoHS: Compliant | 2000 |
|
$0.4390 / $0.5280 | Buy Now |
DISTI #
571-926820-8-LP
|
Mouser Electronics | Headers & Wire Housings POS-LOCK FAH-STECKH Loose Piece RoHS: Compliant | 0 |
|
$0.7790 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
AMP926820-8
|
Heilind Electronics | POS-LOCK FAH-STECKH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 15-20AWG Bronze F 19.9mm Strip RoHS: Compliant | 0 |
|
$0.2280 / $0.4953 | Buy Now |
DISTI #
926820-8
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG F 19.9mm 12.4mm Strip - Tape and Reel (Alt: 926820-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4048 / $0.4571 | Buy Now |