-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926823-1-ND
|
DigiKey | CONN WIRE PIN 20-17AWG Min Qty: 1440000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 | Buy Now |
DISTI #
926823-1
|
Avnet Americas | Pin Terminal 17-20AWG 7mm 3.2mm Strip - Tape and Reel (Alt: 926823-1) RoHS: Compliant Min Qty: 1440000 Package Multiple: 1440000 Container: Reel | 0 |
|
$0.0813 | Buy Now |
DISTI #
571-926823-1
|
Mouser Electronics | Terminals AM-ADERENDHUELSE RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0723 | Buy Now |
DISTI #
AMP926823-1
|
Heilind Electronics | AM-ADEREVDHUELSE | Americas - 0 in Stock |
|
$0.0903 | Buy Now |
DISTI #
926823-1
|
Avnet Americas | Pin Terminal 17-20AWG 7mm 3.2mm Strip - Tape and Reel (Alt: 926823-1) RoHS: Compliant Min Qty: 1440000 Package Multiple: 1440000 Container: Reel | 0 |
|
$0.0813 | Buy Now |
DISTI #
926823-1
|
Avnet Americas | Pin Terminal 17-20AWG 7mm 3.2mm Strip - Tape and Reel (Alt: 926823-1) RoHS: Compliant Min Qty: 1440000 Package Multiple: 1440000 Container: Reel | 0 |
|
$0.0813 | Buy Now |
DISTI #
926823-1
|
Avnet Abacus | Pin Terminal 17-20AWG 7mm 3.2mm Strip (Alt: 926823-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
926823-1
|
Avnet Asia | Pin Terminal 17-20AWG 7mm 3.2mm Strip (Alt: 926823-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 32 Weeks, 5 Days | 0 |
|
$0.0813 / $0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926823-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926823-1
TE Connectivity
1mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |