-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0325
|
Newark | Contact, Pin, 16-13Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:13Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors, rohs Compliant: Yes |Amp Te Connectivity 926868-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1130 |
|
$0.1260 | Buy Now |
DISTI #
18AH0558
|
Newark | Contact, Pin, 16-13Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:13Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors, rohs Compliant: Yes |Amp Te Connectivity 926868-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0870 | Buy Now |
DISTI #
01Y2673
|
Newark | Univ.m-N-L.pin |Amp Te Connectivity 926868-1 Min Qty: 490000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
A126676CT-ND
|
DigiKey | CONN PIN 13-15AWG CRIMP TIN Min Qty: 490000 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0801 | Buy Now |
DISTI #
926868-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926868-1) RoHS: Compliant Min Qty: 490000 Package Multiple: 490000 Container: Reel | 0 |
|
$0.0847 | Buy Now |
DISTI #
571-926868-1
|
Mouser Electronics | Pin & Socket Connectors PIN CONT 1.50-2.50 Reel of 2500 RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
DISTI #
571-926868-1-MR
|
Mouser Electronics | Pin & Socket Connectors PIN CONT 1.50-2.50 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
DISTI #
571-926868-1-CT
|
Mouser Electronics | Pin & Socket Connectors PIN CONT 1.50-2.50 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | Universal MATE-N-LOK Pin Contact AWG 16-13 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0729 / $0.0774 | Buy Now |
DISTI #
AMP926868-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926868-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926868-1
TE Connectivity
UNIV.M-N-L.PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |