-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV-MNL PIN 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2861
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 16 Awg, 13 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 926868-3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.1060 / $0.1200 | Buy Now |
DISTI #
13M4376
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 16 Awg, 13 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 926868-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1587 |
|
$0.1700 / $0.2600 | Buy Now |
DISTI #
3937-926868-3TR-ND
|
DigiKey | CONN PIN 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A122184CT-ND
|
DigiKey | CONN PIN 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0774 / $0.2300 | Buy Now |
DISTI #
926868-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926868-3) RoHS: Compliant Min Qty: 487500 Package Multiple: 7500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.0728 | Buy Now |
DISTI #
571-926868-3
|
Mouser Electronics | Pin & Socket Connectors PIN CONT 1.50-2.50 RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 487500 Package Multiple: 7500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0727 | Buy Now |
DISTI #
AMP926868-3
|
Heilind Electronics | UNIV-MNL PIN 1 | Americas - 0 in Stock |
|
$0.0908 | Buy Now |
|
Onlinecomponents.com | UNIV-MNL PIN 1 RoHS: Compliant |
14 In Stock |
|
$0.0880 / $0.2075 | Buy Now |
DISTI #
80559483
|
Verical | Contact PIN Crimp ST Cable Mount 13-15AWG T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.1069 / $0.1271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926868-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926868-3
TE Connectivity
UNIV-MNL PIN 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |