-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2187
|
Newark | P&s Connectors Socket 1.5-2.5 Mm Reel Of 2500 |Amp Te Connectivity 926869-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0920 | Buy Now |
DISTI #
13M4377
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 16 Awg, 13 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926869-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12796 |
|
$0.1090 / $0.1560 | Buy Now |
DISTI #
35X2862
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 16 Awg, 13 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926869-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
A107137CT-ND
|
DigiKey | CONN SOCKET 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10825 In Stock |
|
$0.0503 / $0.1500 | Buy Now |
DISTI #
926869-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926869-1) RoHS: Compliant Min Qty: 490000 Package Multiple: 10000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.0486 | Buy Now |
DISTI #
571-926869-1
|
Mouser Electronics | Pin & Socket Connectors SOCKET 1.5 - 2.5 mm Reel of 2500 RoHS: Compliant | 27500 |
|
$0.0500 / $0.0700 | Buy Now |
DISTI #
571-926869-1-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 1.5 - 2.5 mm Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.1060 | Buy Now |
DISTI #
571-926869-1-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET 1.5 - 2.5 mm Reel of 500 RoHS: Compliant | 2500 |
|
$0.0830 / $0.1010 | Buy Now |
|
Future Electronics | Contact Crimp Socket 13-15 AWG Tin RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0442 / $0.0500 | Buy Now |
DISTI #
AMP926869-1
|
Heilind Electronics | UNIV.M-N-L.SOCKET | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926869-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926869-1
TE Connectivity
UNIV.M-N-L.SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |