-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL M-N-L PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9600
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926883-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0610 / $0.0810 | Buy Now |
DISTI #
13M4381
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Voltage Ac:600V Rohs Compliant: Yes |Amp Te Connectivity 926883-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16459 |
|
$0.1530 / $0.2500 | Buy Now |
DISTI #
87X3432
|
Newark | 926883-1 Mini-Reel Universal M-N-L Pin |Amp Te Connectivity 926883-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A107140CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42921 In Stock |
|
$0.0784 / $0.2400 | Buy Now |
DISTI #
926883-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 926883-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.0829 | Buy Now |
DISTI #
571-926883-1
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Reel of 5000 RoHS: Compliant | 145000 |
|
$0.0820 / $0.1010 | Buy Now |
DISTI #
571-926883-1-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.1520 | Buy Now |
DISTI #
571-926883-1-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Reel of 1000 RoHS: Compliant | 4000 |
|
$0.1160 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK Series Contact Crimp Pin 14-20 AWG Tin Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 290000Reel |
|
$0.0230 / $0.0258 | Buy Now |
DISTI #
AMP926883-1
|
Heilind Electronics | UNIVERSAL M-N-L PIN | Americas - 0 in Stock |
|
$0.0872 / $0.0934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926883-1
TE Connectivity
UNIVERSAL M-N-L PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2.1 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |