-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-M-L.SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4384
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 926884-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24986 |
|
$0.1450 / $0.2080 | Buy Now |
DISTI #
35X2865
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 24 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 926884-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0720 / $0.0840 | Buy Now |
DISTI #
A122185CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46675 In Stock |
|
$0.0663 / $0.2000 | Buy Now |
DISTI #
926884-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926884-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.0702 | Buy Now |
DISTI #
571-926884-3
|
Mouser Electronics | Pin & Socket Connectors SOCKET 0.20-0.81 Reel of 6000 RoHS: Compliant | 0 |
|
$0.0690 / $0.0850 | Order Now |
DISTI #
571-926884-3-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 0.20-0.81 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1380 | Order Now |
DISTI #
571-926884-3-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET 0.20-0.81 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | MATE-N-LOK Series AWG 24-18 Pre-Tin Plated Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0648 / $0.0705 | Buy Now |
DISTI #
AMP926884-3
|
Heilind Electronics | UNIV-M-M-L SOCKET | Americas - 0 in Stock |
|
$0.0776 / $0.0790 | Buy Now |
|
Onlinecomponents.com | UNIV.M-M-L.SOCKET RoHS: Compliant |
5690 In Stock |
|
$0.0814 / $0.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926884-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926884-3
TE Connectivity
UNIV.M-M-L.SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.039 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | SPLIT | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |